Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-658
Newark Part No.79K2417
Also Known AsGTIN UPC EAN: 4045454151133
Technical Datasheet
396 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.670 |
5+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No210-658
Newark Part No.79K2417
Also Known AsGTIN UPC EAN: 4045454151133
Technical Datasheet
Tip Size0.5mm
Blade Length3.5mm
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 210-658 is an Operating Tool with partially insulated shaft blade short angled.
- Suitable for 280 Series Actuator/Sensor terminal blocks and for Series 260, 264, 280, 281, 869, 880
Applications
Maintenance & Repair
Technical Specifications
Tip Size
0.5mm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate