210-722

Operating Tool Set, Terminal Block, 3 Piece

Image is for illustrative purposes only. Please refer to product description.
WAGO 210-722
ManufacturerWAGO
Manufacturer Part No210-722
Newark Part No.51R0264
Also Known AsGTIN UPC EAN: 4045454937416
Technical Datasheet
See all Technical Docs
71 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$64.600
25+$61.180
100+$57.480
250+$54.070
500+$50.650
Price for:Each
Minimum: 1
Multiple: 1
$64.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWAGO
Manufacturer Part No210-722
Newark Part No.51R0264
Also Known AsGTIN UPC EAN: 4045454937416
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

The 210-722 is an Operating Tool Set with partially insulated shaft.

Applications

Maintenance & Repair

Contents

2.5 x 0.4mm Blade (type 1), 3.5 x 0.5mm Blade (type 2) and 5.5 x 0.8mm Blade (type 3).

Technical Specifications

Kit Contents

Tools with Partially Isolated Shaft: Type 1, bar (2.5 x 0.4) mm Type 2, bar (3.5 x 0.5) mm Type 3, bar (5.5 x 0.8) mm

SVHC

No SVHC (21-Jan-2025)

Product Range

-

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate