Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No215-311
Newark Part No.04M4711
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293499
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.340 |
25+ | $3.140 |
50+ | $2.980 |
100+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No215-311
Newark Part No.04M4711
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293499
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 215-311 from Wago is a black colour banana plug for 4mm sockets.
- Rated voltage of 42V
- Nominal current of 20A
- CAGE CLAMP connection technology
- Fire load of 0.041MJ
- Dimension is 8mm x 15mm x 40mm (W x H x L)
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability