Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-243
Newark Part No.16M4149
Product Range216 Series
Also Known AsGTIN UPC EAN: 4044918016339
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.440 |
25+ | $0.417 |
100+ | $0.393 |
250+ | $0.368 |
500+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-243
Newark Part No.16M4149
Product Range216 Series
Also Known AsGTIN UPC EAN: 4044918016339
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length10mm
Insulator ColourRed
Product Range216 Series
Overall Length16mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 216-243 is a red Insulated Ferrule Terminal suitable for 1mm²/18AWG wire size. It is designed with electro-tin plated electrolytic copper contact, according to DIN 46228 and part 4/09.90.
- Gastight crimped
- 12mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
16mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-243
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate