New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      221-415

                      Pluggable Terminal Block, Lever-Nuts, 5 Positions, 24 AWG, 12 AWG, 4 mm², Push In Lock

                      WAGO 221-415
                      WAGO 221-415
                      WAGO 221-415
                      WAGO 221-415
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No221-415
                      Newark Part No.71Y8330
                      Product Range221 Series
                      Also Known AsGTIN UPC EAN: 4055143234658
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,043 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.220
                      25+$1.160
                      100+$1.080
                      250+$1.020
                      500+$0.944
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No221-415
                      Newark Part No.71Y8330
                      Product Range221 Series
                      Also Known AsGTIN UPC EAN: 4055143234658
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing-
                      No. of Positions5Positions
                      Wire Size (AWG)24AWG to 12AWG
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodPush In Lock
                      Rated Current32A
                      Rated Voltage450V
                      Product Range221 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      WAGO's new superstars for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes." They are 40% smaller than the 222 series lever connectors. The transparent housing allows visual inspection for correct wiring. There are also test ports at the front and rear of the connector. "

                      • Up to 40% smaller less space required than for the original WAGO 222
                      • Solid & Stranded Conductors: 0.2-4mm2, Fine Stranded Conductor: 0.14-4mm2
                      • Current Rating: 32A
                      • Voltage Rating: 450V
                      • W: 29.9mm x H: 8.3mm x D: 18.6mm
                      • Ambient Temperature: 85°C
                      • Clear with Orange Levers
                      • Side entry wiring type

                      Applications

                      Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

                      Technical Specifications

                      Pitch Spacing

                      -

                      Wire Size (AWG)

                      24AWG to 12AWG

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Push In Lock

                      Rated Voltage

                      450V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      5Positions

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      32A

                      Product Range

                      221 Series

                      Technical Docs (3)

                      Operating Instructions EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.