Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-612
Newark Part No.61AC4034
Product Range221 Series
Also Known AsGTIN UPC EAN: 4055143704168
Technical Datasheet
512 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.450 |
25+ | $44.940 |
100+ | $42.220 |
250+ | $39.710 |
500+ | $37.210 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$47.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-612
Newark Part No.61AC4034
Product Range221 Series
Also Known AsGTIN UPC EAN: 4055143704168
Technical Datasheet
Pitch Spacing-
No. of Positions2Positions
Wire Size (AWG)20AWG to 10AWG
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage450V
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
WAGO's new 10AWG Lever Connector. Suitble for Solid, Stranded & Fine Stranded Conductor from 20 - 10AWG
- Up to 6mm²/10AWG Lever Connector
- Solid, Stranded & Fine Stranded Conductor: 0.5-6mm²
- Current Rating: 41A
- Voltage Rating: 450V
- W: 16mm x H: 10.1mm x D: 21.1mm
- Ambient Temperature: 85°C
- Clear with Orange Levers
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate