Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No248-502
Newark Part No.05M6210
Also Known AsGTIN UPC EAN: 4017332275668
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.670 |
25+ | $9.150 |
100+ | $8.630 |
250+ | $8.080 |
500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No248-502
Newark Part No.05M6210
Also Known AsGTIN UPC EAN: 4017332275668
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Legend1 to 10
Pitch Spacing-
Product Range-
Product Overview
The 248502 is a violet Miniature WSB Quick Marking Strip for use with the terminal blocks. It has 1 to 10 legends and it markers for each card consecutive numbers each strip.
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 10
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability