New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Wire Marker Printers
                      Print Page

                      258-5000

                      smartPrinter Label Printer Kit, Desktop, Thermal Transfer, 300 dpi, USB, RS-232, Ethernet Interfaces

                      WAGO 258-5000
                      WAGO 258-5000
                      WAGO 258-5000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No258-5000
                      Newark Part No.54W4383
                      Also Known AsGTIN UPC EAN: 4050821520993
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No258-5000
                      Newark Part No.54W4383
                      Also Known AsGTIN UPC EAN: 4050821520993
                      Technical Datasheet

                      Data Sheet

                      Printer TechnologyThermal Transfer
                      Printer TypeDesktop
                      Supply Voltage VAC240V
                      Languages-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 258-5000 is a smartPRINTER™ Thermal Transfer Printer provides fast, scratch and smudge-resistant printouts, needs only one ink ribbon for all of its printing tasks and is also easy to use. The printer is equipped with an USB interface and can be easily integrated into any network via Ethernet. It is also very light and can be used at different locations and flexibly at the customer's site, thanks to its compact design.

                      • Print on both strip and tag style markers for terminal blocks and relays
                      • Multi-line marking capable - More detail means less wiring errors
                      • Clear, smudge resistant thermal printing - No drying time
                      • All marking materials on continuous reel - Reduces reload for faster marking
                      • Mark up to 9,615 terminal blocks on a single reel
                      • 8MB Flash, 16MB SDRAM memory
                      • USB, RS-232, Ethernet 10/100Mbps interfaces
                      • Color TFT LCD with navigation button, auto-calibration button and power on/off
                      • Auto power switching (100 to 240VAC at 50 to 60Hz)

                      Applications

                      Industrial

                      Contents

                      smartPRINTER Thermal transfer printer, WAGO smartSCRIPT marking software with printer driver, Roll holder, 2 Rollers, Ink ribbon, Power cable, USB Cable, Roll of marking strips and WMB Inline markers each.

                      Technical Specifications

                      Printer Technology

                      Thermal Transfer

                      Supply Voltage VAC

                      240V

                      Product Range

                      -

                      Printer Type

                      Desktop

                      Languages

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (4)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.