Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No264-701
Newark Part No.29K0536
Product Range264 Series
Also Known AsGTIN UPC EAN: 4044918415354
Your Part Number
305 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $2.710 |
| 50+ | $2.160 |
| 100+ | $1.970 |
| 250+ | $1.790 |
| 500+ | $1.670 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No264-701
Newark Part No.29K0536
Product Range264 Series
Also Known AsGTIN UPC EAN: 4044918415354
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range264 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 264-701 is a 2-position 1-level miniature through Terminal Block with DIN 15 rail mounting. 2.5mm² cross-section, front-entry wiring, centre marking level, horizontal design, grey colour, clamp wire connection method and 28 to 12AWG wire size.
- 8kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
264 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
