New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      280-519

                      DIN Rail Mount Terminal Block, 4 Positions, 28 AWG, 12 AWG, 2.5 mm², Clamp, 20 A

                      WAGO 280-519
                      WAGO 280-519
                      WAGO 280-519
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No280-519
                      Newark Part No.29K0816
                      Product Range280 Series
                      Also Known AsGTIN UPC EAN: 4050821293583
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.800
                      25+$9.340
                      100+$8.750
                      250+$8.290
                      500+$7.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No280-519
                      Newark Part No.29K0816
                      Product Range280 Series
                      Also Known AsGTIN UPC EAN: 4050821293583
                      Technical Datasheet

                      Data Sheet

                      No. of Positions4Positions
                      Wire Size AWG Min28AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA2.5mm²
                      Wire Connection MethodClamp
                      Rated Current20A
                      Rated Voltage500V
                      No. of Levels2
                      Product Range280 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 280-519 is a 4-position gray DIN 35 rail-mount through/through double-deck Terminal Block with CAGE CLAMP® connection technology. It is made with the polyamide 66 (PA 66) insulator. It features horizontal design and center marking.

                      • Front-entry wiring

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Clamp

                      Rated Voltage

                      500V

                      Product Range

                      280 Series

                      Wire Size AWG Min

                      28AWG

                      Conductor Area CSA

                      2.5mm²

                      Rated Current

                      20A

                      No. of Levels

                      2

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Disclaimer EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.