Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-609
Newark Part No.29K0908
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918636360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.520 |
| 5+ | $28.500 |
| 10+ | $26.740 |
| 25+ | $24.450 |
| 50+ | $22.820 |
| 100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-609
Newark Part No.29K0908
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918636360
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage400V
No. of Levels2
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-609 is a 4-position gray DIN 35 rail-mount Terminal Block for pluggable modules. It features CAGE CLAMP® connection technology and it comes with orange separator plate.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
