Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-681
Newark Part No.79K2100
Product Range0281 Series
Also Known AsGTIN UPC EAN: 4044918484909
Your Part Number
1,025 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $5.860 |
| 25+ | $5.160 |
| 50+ | $4.720 |
| 100+ | $4.370 |
| 250+ | $4.000 |
| 500+ | $3.790 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-681
Newark Part No.79K2100
Product Range0281 Series
Also Known AsGTIN UPC EAN: 4044918484909
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range0281 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0281-0681 is a 3-conductor gray DIN rail Through Terminal Block with front entry wiring and TS35 mounting. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
0281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 281-681
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate