Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-907
Newark Part No.79K2102
Product Range281 Series
Also Known AsGTIN UPC EAN: 4044918512046
Your Part Number
337 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 10+ | $12.810 |
| 25+ | $11.430 |
| 50+ | $10.570 |
| 100+ | $9.870 |
| 250+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-907
Newark Part No.79K2102
Product Range281 Series
Also Known AsGTIN UPC EAN: 4044918512046
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product Range281 Series
SVHCLead
Product Overview
The 281-907 is a 2-conductor Ground Terminal Block with polyamide 66 (PA 66) insulator.
- Green-yellow color
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Alternatives for 281-907
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
