Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-135
Newark Part No.97M6782
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454507381
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 10+ | $19.410 |
| 25+ | $17.350 |
| 50+ | $16.130 |
| 100+ | $15.160 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-135
Newark Part No.97M6782
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454507381
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodClamp
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product Range285 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 285-135 is a 2-conductor gray Through Terminal Block with side marking and side-entry wiring. This terminal block has PA 6.6 insulator and suitable for DIN 35 x 15 carrier rail mounting. It accepts 10 to 2AWG wire size.
- Cage Clamp® connection method
- Horizontal design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
285 Series
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
