Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-362
Newark Part No.79K2155
Product Range733 Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.280 |
25+ | $1.200 |
50+ | $1.050 |
100+ | $0.992 |
250+ | $0.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No733-362
Newark Part No.79K2155
Product Range733 Series
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Positions
Rated Current4A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range733 Series
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
733 Series
Pitch Spacing
2.54mm
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate