New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      750-363

                      Fieldbus Coupler, EtherNet/IP, 64 I/O, 10/100 Mbps, 24VDC, DIN Rail Mount

                      WAGO 750-363
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No750-363
                      Newark Part No.32AH8691
                      Product Range750 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$847.000
                      5+$794.360
                      10+$741.730
                      25+$689.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $847.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No750-363
                      Newark Part No.32AH8691
                      Product Range750 Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating700mA
                      Product Range750 Series
                      SVHCLead

                      Product Overview

                      750-363 is a 4th generation, ECO, 3 EtherNet/IP™ Fieldbus coupler that connects the EtherNet/IP fieldbus system to the modular WAGO I/O system. The Fieldbus coupler detects all connected I/O modules and creates a local process image. Two ETHERNET interfaces and an integrated switch allow the Fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs. Both interfaces support auto-negotiation and Auto-MDI(X). The DIP switch configures the last byte of the IP address and may be used for IP address assignment (DHCP, BootP, static). The coupler is designed for fieldbus communication in EtherNet/IP networks. It also supports a wide variety of standard ETHERNET protocols (e.g HTTP(S), BootP, DHCP, DNS, SNMP, (S)FTP). An integrated Webserver provides user configuration options while displaying the coupler's status information. The system supply is provided directly by the coupler.

                      • 10/100Mbit/s baud rate, twisted pair S-UTP; 100 ohm; Cat. 5, 100m max cable transmission medium
                      • Class D per EN 50173 transmission performance
                      • 1020 words/1020 words input and output process image (fieldbus) max
                      • Supply voltage (system) is 24VDC (-25 to +30%); via pluggable connector
                      • 350mA current consumption (5V system supply), 500V system/field isolation
                      • 1 x male connector; 4-pole connection technology: device configuration
                      • 2 x CAGE CLAMP® connection technology: system supply
                      • DIN-35 rail mounting type, polycarbonate; polyamide 6.6 housing material
                      • 1.949inch width, 3.811inch height, 2.831inch depth
                      • Ambient temperature (operation) range from 0 to +55°C

                      Technical Specifications

                      Current Rating

                      700mA

                      SVHC

                      Lead

                      Product Range

                      750 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.