Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-431
Newark Part No.29K3956
Product Range750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $218.460 |
5+ | $204.880 |
10+ | $191.300 |
25+ | $177.730 |
Price for:Each
Minimum: 1
Multiple: 1
$218.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-431
Newark Part No.29K3956
Product Range750 Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage5VDC
IP / NEMA RatingIP20
Product Range750 Series
SVHCLead
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
Lead
Supply Voltage
5VDC
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability