Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-554
Newark Part No.29K4029
Also Known AsGTIN UPC EAN: 4045454393663
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $744.920 |
5+ | $698.620 |
10+ | $652.320 |
25+ | $606.030 |
Price for:Each
Minimum: 1
Multiple: 1
$744.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-554
Newark Part No.29K4029
Also Known AsGTIN UPC EAN: 4045454393663
Technical Datasheet
Current Rating70mA
Product Range-
SVHCLead
Product Overview
The 750-554 is a 2-channel Analog Output Module generates signals of a standard magnitude 4 to 20mA. The output signal is electrically isolated and transmitted with a resolution of 12 bits. The current analog output module use power derived from the field side (loop powered).
- DIN 35 rail type of mounting
- CAGE CLAMP® connection technology
- 500V System/supply isolation
- <lt/>600Ω Load impedance
- ±10µA Linearity
- IP20 Protection rating
- 0 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
70mA
SVHC
Lead
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability