Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-600
Newark Part No.98M7291
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Technical Datasheet
40 In Stock
48 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $67.780 |
25+ | $64.190 |
100+ | $60.310 |
250+ | $56.720 |
500+ | $53.150 |
Price for:Each
Minimum: 1
Multiple: 1
$67.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-600
Newark Part No.98M7291
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Technical Datasheet
Current Rating-
Product Range750 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750-600 from Wago is a light gray colour end module. This module completes internal data circuit and ensures correct data flow. After fieldbus node is assembled with correct bus coupler and I/O modules, the end module is snapped onto the assembly.
- CE conformity marking
- IP20 degree of protection
- Operating temperature range from 0°C to 55°C
- 35mm DIN rail mounting
- Dimension is 100mm x 12mm x 64mm (L x W x H)
- Relative air humidity (no condensation) of 95%
- Approved by UL 508, ANSI/ISA 12.12.01 and ATEX/IECEx standard
- Operating voltage of 24VDC
Applications
Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
750 Series
Technical Docs (1)
Alternatives for 750-600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate