Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-8210
Newark Part No.76AH7387
Product Range750 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,715.320 |
5+ | $2,546.570 |
10+ | $2,377.830 |
25+ | $2,209.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,715.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-8210
Newark Part No.76AH7387
Product Range750 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range750 Series
SVHCLead
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
750 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability