Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No757-483/000-005
Newark Part No.45M7444
Also Known AsGTIN UPC EAN: 4044918978637
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $268.930 |
5+ | $255.420 |
10+ | $235.140 |
25+ | $217.570 |
50+ | $201.360 |
Price for:Each
Minimum: 1
Multiple: 1
$268.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No757-483/000-005
Newark Part No.45M7444
Also Known AsGTIN UPC EAN: 4044918978637
Technical Datasheet
Input Connection Type5m Cable
Cable Length5m
No. of Ports8Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP68
SVHCLead
Technical Specifications
Input Connection Type
5m Cable
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP68
Cable Length
5m
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability