Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No769-176
Newark Part No.29K4408
Product Range769 Series
Also Known AsGTIN UPC EAN: 4045454871697
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.110 |
25+ | $3.870 |
100+ | $3.640 |
250+ | $3.430 |
500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No769-176
Newark Part No.29K4408
Product Range769 Series
Also Known AsGTIN UPC EAN: 4045454871697
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage500V
No. of Levels1
Product Range769 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 769-176 is a 1-position gray DIN 35 rail-mount Terminal Block with CAGE CLAMP® connection technology. It is made with polyamide 66 (PA 66) insulator. It features horizontal design and center marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
769 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability