Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $128.260 |
5+ | $121.810 |
10+ | $112.150 |
25+ | $103.780 |
50+ | $96.040 |
Price for:Each
Minimum: 1
Multiple: 1
$128.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0354
Newark Part No.02AH0403
Technical Datasheet
No. of Ports1 Port
Interface ConfigurationRJ45, Simplex Outlet
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
8000-0100/1000-0354 is a BIP series bulkhead interface port for convenient power supply and programming. The BIP series provide a secure gateway to your control cabinet, enabling you to plug-in to power and program without putting you or your operation at risk.
- Simplex outlet with one RJ45 interface connection
- Push-in CAGE CLAMP® connections for power wiring
- Metal on metal rolling spring clamp ensures water tight seal
- Rugged all metal housing
- 4.5 x 1.8in dimension
Technical Specifications
No. of Ports
1 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
RJ45, Simplex Outlet
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate