New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Isolation Amplifiers
                      Print Page

                      857-420

                      Repeater Power Supply, 857 Series, JUMPFLEX®, Current Input, Current, Voltage Output, 24 Vdc

                      WAGO 857-420
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No857-420
                      Newark Part No.15N6554
                      Product Range857 Series
                      Also Known AsGTIN UPC EAN: 4045454471330
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$374.050
                      5+$350.800
                      10+$327.550
                      25+$304.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $374.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No857-420
                      Newark Part No.15N6554
                      Product Range857 Series
                      Also Known AsGTIN UPC EAN: 4045454471330
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputCurrent
                      Signal Conditioner OutputCurrent, Voltage
                      No. of Output Channels-
                      Accuracy-
                      No. of Channels-
                      Supply Voltage Min16.8VDC
                      Supply Voltage Max31.2VDC
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Product Range857 Series
                      SVHCLead

                      Product Overview

                      The 857-420 is a Repeater Power Supply links 2- or 3-wire transmitters located in the field. It provides the power required and transmits the analogue signals in an electrically isolated way.

                      • DIP switch configuration
                      • Configurable with current and voltage output
                      • Power supply to SMART transmitters
                      • Calibrated scale switching
                      • Safe 3-way isolation with 2.5kV test voltage to EN 61140

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Signal Conditioner Input

                      Current

                      No. of Output Channels

                      -

                      No. of Channels

                      -

                      Supply Voltage Max

                      31.2VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      Lead

                      Signal Conditioner Output

                      Current, Voltage

                      Accuracy

                      -

                      Supply Voltage Min

                      16.8VDC

                      Operating Temperature Min

                      -25°C

                      Product Range

                      857 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.