Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA410Y-800CT,127
Newark Part No.27AM3253
Product RangeCT Series
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.210 |
100+ | $0.960 |
500+ | $0.867 |
1000+ | $0.775 |
3000+ | $0.659 |
10000+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA410Y-800CT,127
Newark Part No.27AM3253
Product RangeCT Series
Peak Repetitive Off State Voltage800V
On State RMS Current10A
Triac Case StyleTO-220
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current110A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
110A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
CT Series
On State RMS Current
10A
Gate Trigger Voltage Max
1V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate