Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
3000+ | $0.127 |
6000+ | $0.124 |
12000+ | $0.121 |
18000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$381.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMURS160BJ
Newark Part No.86AK3071
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time75ns
Forward Surge Current38A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
38A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
To Be Advised
Alternatives for MURS160BJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate