Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN30Y-800TQ
Newark Part No.37AJ9130
Your Part Number
5,051 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN30Y-800TQ
Newark Part No.37AJ9130
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleIITO-220
No. of Pins3Pins
Peak Non Repetitive Surge Current350A
Holding Current Max60mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
19A
Thyristor Case Style
IITO-220
Peak Non Repetitive Surge Current
350A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
15mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate