Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0566000000
Newark Part No.10B9721
Also Known AsH 16.0/28
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.420 |
10+ | $27.060 |
25+ | $25.980 |
50+ | $23.690 |
100+ | $22.200 |
250+ | $20.720 |
500+ | $19.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0566000000
Newark Part No.10B9721
Also Known AsH 16.0/28
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length18mm
Insulator ColourGreen
Product Range-
Overall Length28mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0566000000 is a Wire Ferrule Terminal with a green plastic insulator. The H16,0/28 GN type wire end ferrule accepts 6AWG wire. This ferrule is made to DIN standards, UL recognized and ensured the long term quality of electrical connections.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Green
Overall Length
28mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
6AWG
Pin Length
18mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate