Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020100000
Newark Part No.90F7911
Product RangeType 102010 WDU4
Also Known AsWDU 4
Technical Datasheet
9,504 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.110 |
10+ | $1.620 |
25+ | $1.510 |
50+ | $1.360 |
100+ | $1.330 |
250+ | $1.170 |
500+ | $1.080 |
1000+ | $0.965 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020100000
Newark Part No.90F7911
Product RangeType 102010 WDU4
Also Known AsWDU 4
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeType 102010 WDU4
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1020100000 from Weidmuller is a feed through DIN rail terminal block with screw connection. This terminal block is made of wemid material and suitable for wire size ranging from 26AWG to 10AWG in dark beige colour.
- UL, CE, IECEX and CSA approved
- UL94 V-0 flammability rating
- Dimension of terminal block is 46.5mm x 60mm x 6.1mm (D x H x W)
- Continuous operating temperature range from -60°C to 130°C
- Weight of 9.57g
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
Type 102010 WDU4
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1020100000
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate