Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1207500000
Newark Part No.10B5511
Product RangeHE Series
Also Known AsHDC HE 16 MS
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.960 |
10+ | $23.890 |
25+ | $21.620 |
50+ | $21.090 |
100+ | $19.470 |
250+ | $17.530 |
500+ | $16.890 |
1000+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1207500000
Newark Part No.10B5511
Product RangeHE Series
Also Known AsHDC HE 16 MS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 1207500000 is a 16-pole Male HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 6 and copper alloy contacts with silver passivated surface finish. The HDC HE 16 MS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
Contact Gender
Pin
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1207500000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate