Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1289550000
Newark Part No.61AC8761
Product RangeOMNIMATE Signal S2C
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 10+ | $10.440 |
| 25+ | $9.750 |
| 50+ | $9.110 |
| 100+ | $8.600 |
| 250+ | $8.150 |
| 500+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1289550000
Newark Part No.61AC8761
Product RangeOMNIMATE Signal S2C
GenderHeader
Pitch Spacing3.5mm
No. of Positions24Positions
Rated Current13.4A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal S2C
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
24Positions
Rated Voltage
200V
Product Range
OMNIMATE Signal S2C
SVHC
No SVHC (16-Jan-2020)
Pitch Spacing
3.5mm
Rated Current
13.4A
Block Orientation
Through Hole Right Angle
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate