New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connectors
                      Print Page

                      1498400000

                      Heavy Duty Connector, 20-14AWG, HA Series, Cable Mount, Receptacle, 4 Contacts, Socket, 2 Rows

                      Date/Lot Code

                      WEIDMULLER 1498400000
                      WEIDMULLER 1498400000
                      WEIDMULLER 1498400000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1498400000
                      Newark Part No.10B5833
                      Product RangeHA Series
                      Also Known AsHDC HA 4 FS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.940
                      10+$16.210
                      25+$14.670
                      50+$14.310
                      100+$13.210
                      250+$11.890
                      500+$11.460
                      1000+$11.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1498400000
                      Newark Part No.10B5833
                      Product RangeHA Series
                      Also Known AsHDC HA 4 FS
                      Technical Datasheet

                      Data Sheet

                      Product RangeHA Series
                      Connector MountingCable Mount
                      GenderReceptacle(View Associated Connectors)
                      No. of Contacts4Contacts
                      No. of Rows2Rows
                      Contact GenderSocket
                      Contact Termination TypeScrew
                      Connector Shell Size1
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver Plated Contacts
                      SVHCLead

                      Product Overview

                      The 1498400000 is a 4-pole Female HDC Insert has screw connection with M3 clamping screw and 15mm stripping length. Shell size is 1 and copper alloy contacts with silver passivated surface finish. The HDC HA 4 FS HDC insert accepts 20AWG to 14AWG wire cross section size.

                      • 2.5mm² Conductor cross-section
                      • UL94V-0 Flammability rating
                      • 10¹°Ω Insulation resistance
                      • PC glass fibre reinforced insulator

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      HA Series

                      Gender

                      Receptacle

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Screw

                      Contact Material

                      Copper Alloy

                      SVHC

                      Lead

                      Connector Mounting

                      Cable Mount

                      No. of Contacts

                      4Contacts

                      Contact Gender

                      Socket

                      Connector Shell Size

                      1

                      Contact Plating

                      Silver Plated Contacts

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for 1498400000

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.