Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1651690000
Newark Part No.10B7656
Product RangeHD Series
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $74.320 |
10+ | $74.320 |
25+ | $74.320 |
50+ | $74.320 |
100+ | $74.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$74.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651690000
Newark Part No.10B7656
Product RangeHD Series
Technical Datasheet
Product RangeHD Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Alternatives for 1651690000
1 Product Found
Product Overview
1651690000 is a HD series female heavy-duty connector contact. It provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
- 16AWG to 14AWG wire size range
- Copper alloy contact material, silver contact plating, gold surface finish
- Crimp connection type of connection
- 0.11inch diameter, ≤4mohm volume resistance, 0.062inch contact diameter
Technical Specifications
Product Range
HD Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate