Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1661230000
Newark Part No.13C8677
Product RangeRockStar Series
Also Known AsHDC 24B TSBU 1PG21G
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.300 |
10+ | $30.150 |
25+ | $27.720 |
50+ | $27.150 |
100+ | $25.410 |
250+ | $23.340 |
500+ | $22.640 |
1000+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1661230000
Newark Part No.13C8677
Product RangeRockStar Series
Also Known AsHDC 24B TSBU 1PG21G
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHDC 24B Inserts & Bases
Product RangeRockStar Series
SVHCLead
Alternatives for 1661230000
1 Product Found
Product Overview
The 1661230000 is a Connector Hood made of die-cast aluminum with powder coating surface. The HDC 24B TSBU 1PG21G housing comes with a rust-proof stainless steel lower side locking element. It is suitable for use with the RockStar HDC inserts.
- Side-locking clamp
- Side cable entry (PG 21)
- IP65 Protection rating
- -40 to 125°C Limit temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
24B
Product Range
RockStar Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
HDC 24B Inserts & Bases
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability