Need more?
Quantity | Price |
---|---|
1+ | $11.690 |
10+ | $11.170 |
25+ | $10.070 |
50+ | $9.810 |
100+ | $9.020 |
250+ | $8.080 |
500+ | $7.760 |
1000+ | $7.560 |
Product Information
Product Overview
The 1783790000 is a 5-position feed-through Terminal Block with screw connection, PE connection and 2.5mm² wire cross section area. Snap-on mounting with TS 35 rail mount. Dark beige color, M2.5 clamping screw and 7mm stripping length. The DLD 2.5/PE DB 800V terminal block accepts 26AWG minimum to 12AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
5Positions
12AWG
Screw
250V
-
26AWG
-
10A
3
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate