Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.160 |
10+ | $74.920 |
25+ | $72.800 |
50+ | $69.840 |
100+ | $66.440 |
Price for:Each
Minimum: 1
Multiple: 1
$79.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2486070000
Newark Part No.63AC5608
Technical Datasheet
For Use WithWeidmuller Power Supply Units
Accessory TypeDiode Module
Product Range-
SVHCLead
Product Overview
- 24VDC diode module
- Screw connection
- Rated input voltage is 24VDC
- Rated output voltage is VINPUT-typ. 0.7V
- 97% efficiency at 24V input voltage
- Surge voltage category III
- Dimension is 125mm x 125mm x 32mm(depth x height x width)
Technical Specifications
For Use With
Weidmuller Power Supply Units
Product Range
-
Accessory Type
Diode Module
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability