Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9019190000
Newark Part No.17M8611
Also Known AsH4,0/17D GR
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.290 |
| 10+ | $47.130 |
| 25+ | $45.510 |
| 50+ | $43.200 |
| 100+ | $41.350 |
| 250+ | $39.510 |
| 500+ | $38.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$51.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019190000
Newark Part No.17M8611
Also Known AsH4,0/17D GR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length10mm
Insulator ColourGray
Product Range-
Overall Length18mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
9019190000 is a wire end ferrule with plastic collar.
- 12mm stripping length
- 4.8mm collar diameter (D2)
- Crimp termination method
- 4mm² conductor cross-section and 12AWG wire size
- Grey color
- cULus E499744 certified
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Gray
Overall Length
18mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
12AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
