New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Industrial Mains Plugs & Sockets
                      Print Page

                      9915480001

                      Power Entry Connector, Circuit Breaker, 5 A, 120 V, DIN Rail Mount, Outlet, 2P+E / 2P3W, Black

                      WEIDMULLER 9915480001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No9915480001
                      Newark Part No.65T5315
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$69.450
                      10+$63.260
                      25+$60.870
                      50+$57.430
                      100+$54.690
                      250+$51.940
                      500+$50.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $69.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No9915480001
                      Newark Part No.65T5315
                      Technical Datasheet

                      Data Sheet

                      Current Rating5A
                      Voltage Rating VAC120V
                      Connector MountingDIN Rail Mount
                      Electrical Connector GenderOutlet
                      Pin Configuration2P+E / 2P3W
                      Connector ColourBlack
                      IP Rating-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      9915480001 is a 1-outlet DIN rail receptacle with circuit breaker. It is intended for use within cabinets and enclosures as 120VAC outlets for power tools, lights, test equipment, computers.

                      • 120VAC voltage rating
                      • 5A amperage rating
                      • 10A via redundant terminals
                      • NEMA 5-15R NEMA rating
                      • Screw terminal type
                      • 1-outlet type
                      • Compact, easy to install
                      • CSA approved, UL recognized

                      Technical Specifications

                      Current Rating

                      5A

                      Connector Mounting

                      DIN Rail Mount

                      Pin Configuration

                      2P+E / 2P3W

                      IP Rating

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Voltage Rating VAC

                      120V

                      Electrical Connector Gender

                      Outlet

                      Connector Colour

                      Black

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.