Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAI-Y-4S-M12/M12
Newark Part No.17X2209
Also Known As1060730000
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-Y-4S-M12/M12
Newark Part No.17X2209
Also Known As1060730000
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 3 Position M12 Receptacle
Adapter Body Color-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SAI-Y-4S-M12/M12 is a 4-pole M12 Pin Y-Distributor with M12 socket at one end and M12 socket at other end. It has gold-plated CuZn contacts and PBT housing.
- 4A Rated current
- 24V Rated voltage
- IP67 Protection
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
-
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 3 Position M12 Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
