Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.870 |
Price for:Each
Minimum: 1
Multiple: 1
$29.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2ASA
Newark Part No.96F9423
Tweezer TypePrecision
Tweezer Tip TypeStraight, Round
Overall Length4.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2ASA is a 120mm straight round-point Tweezer with broad tip stainless steel body and tip construction.
- Anti-magnetic
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Alternatives for 2ASA
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate