530E10

PCB Cutter, Antishock, 0.118 " Blade Width, 4.75 " Overall Length

Image is for illustrative purposes only. Please refer to product description.
WELLER EREM 530E10
WELLER EREM 530E10
WELLER EREM 530E10
WELLER EREM 530E10
WELLER EREM 530E10
ManufacturerWELLER EREM
Manufacturer Part No530E10
Newark Part No.73C3016
Also Known AsGTIN UPC EAN: 037103188434
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$166.750
Price for:Each
Minimum: 1
Multiple: 1
$166.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWELLER EREM
Manufacturer Part No530E10
Newark Part No.73C3016
Also Known AsGTIN UPC EAN: 037103188434
Technical Datasheet
Overall Length4.75"
Blade Width0.118"
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

The 530E10 is a 4-3/4-inch anti-shock PCB Cutter with built-in MagicĀ® spring for fatigue-free operation. Interlock screw joint eliminates blade overlapping. Made of extruded, machined tool steel for superior durability.

  • ESD-safe cushion grips for comfort and protection

Applications

Maintenance & Repair

Technical Specifications

Overall Length

4.75"

Product Range

-

Blade Width

0.118"

SVHC

No SVHC (15-Jun-2015)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate