Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No595E
Newark Part No.96F9425
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127077036
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.350 |
Price for:Each
Minimum: 1
Multiple: 1
$102.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No595E
Newark Part No.96F9425
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127077036
Cutter TypeTapered
Overall Length4.5"
Cut TypeFull Flush
Cutting Capacity Max0.047"
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 595E is a flush Side Cutter for use with universal use. It is made of high grade steel with anti-glare finish.
- ESD safe
- Resharpenable
- Medium size
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4.5"
Cutting Capacity Max
0.047"
Product Range
EREM Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate