Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No7SA
Newark Part No.93F5408
Also Known AsGTIN UPC EAN: 043127608896
Your Part Number
265 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.590 |
Price for:Each
Minimum: 1
Multiple: 1
$49.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No7SA
Newark Part No.93F5408
Also Known AsGTIN UPC EAN: 043127608896
Tweezer TypePrecision
Tweezer Tip TypeCurve, Pointed
Overall Length4.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 7SA is a 120mm precision-point Tweezer with micro-point, stainless steel body and tip construction.
- Anti-magnetic
- Curved for easy manipulation in confined areas
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Alternatives for 7SA
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate