Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.770 |
Price for:Each
Minimum: 1
Multiple: 1
$103.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoE15AGW
Newark Part No.69AK8481
Tweezer TypeCutting
Tweezer Tip TypeBent, Flat
Overall Length120mm
Overall Length120mm
Tip Style-
Tweezer Body MaterialInsulated Carbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
Cutting
Overall Length
120mm
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (15-Jun-2015)
Tweezer Tip Type
Bent, Flat
Overall Length
120mm
Tweezer Body Material
Insulated Carbon Steel Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate