Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.550 |
Price for:Each
Minimum: 1
Multiple: 1
$67.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoCN255V
Newark Part No.09B8800
Technical Datasheet
Plier StyleBent Tip
Overall Length5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CN255V is a 5-inch 60° Curved Nose Pliers with thin tip, green cushion grips and serrated jaws. The electronic pliers is designed for holding, bending and cutting fine wires and for confined areas. ESD-safe handles provide comfort and maximum leverage. It features coil spring and polished head.
- Small and lightweight
Applications
Maintenance & Repair, RF Communications, Industrial
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate