Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoECP000
Newark Part No.09B9102
Also Known AsGTIN UPC EAN: 037103059338
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoECP000
Newark Part No.09B9102
Also Known AsGTIN UPC EAN: 037103059338
Technical Datasheet
Crimp Tool TypeHand
For Use With22-10AWG Insulated & Non-Insulated Terminals, BNC, TNC & F type RF Coaxial Connectors, Modular Plugs
Product Range-
SVHCTo Be Advised
Product Overview
The ECP000 is an ergonomic Crimping Tool Frame suitable for large hands. It is used with D100 through D109 die sets. It features mechanical gain estimated 50% and guaranteed for at least 50000 cycles.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
22-10AWG Insulated & Non-Insulated Terminals, BNC, TNC & F type RF Coaxial Connectors, Modular Plugs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate