Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoR5166
Newark Part No.34F273
Also Known AsGTIN UPC EAN: 037103485700
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR5166
Newark Part No.34F273
Also Known AsGTIN UPC EAN: 037103485700
Technical Datasheet
Tip Size7.93mm
Blade Length152mm
Overall Length267mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Xcelite 5/16" x 6" regular round slotted blade screwdriver
- Blades made of AISI 6150 chrome vanadium steel, plated for protection
- Amber handle
- Overall length is 10-1/2inch
Technical Specifications
Tip Size
7.93mm
Overall Length
267mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
152mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
