Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
Price for:Each
Minimum: 1
Multiple: 1
$23.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HE40 from Weller is a 40W heater for SP40 iron.
- Temperature is 900°F (482°C)
- Input voltage is 120V
- Package length is 5inch, package width is 1.25inch, package height is 1.25inch
- Package gross weight is 0.05lb
Technical Specifications
Output Power
40W
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
