Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.410 |
Price for:Each
Minimum: 1
Multiple: 1
$104.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051403799
Newark Part No.45AK2328
Accessory TypeESD Mat Set
For Use WithWeller Soldering Stations
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0051403799 is an antistatic ESD premium work station soldering mat set.
- Antireflective surface makes your work easier
- Double-layer ESD table mat (dissipative/conductive)
- Size 23.6inch x 35.4inch
- Typical bleeder resistance range from 106 to 108ohm
- Includes two 10mm press stud connectors
- Permanently elastic, abrasion-resistant and comfortable
- Heat and solder resistant
- Chemical and oil resistant
- Matte grey color
Contents
Soldering mat, Antistatic grounding strap (wrist strap + 2.4m coiled cord).
Technical Specifications
Accessory Type
ESD Mat Set
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller Soldering Stations
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
