Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05005501001
Newark Part No.97AK2724
Product RangeZyklop 8790 B Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05005501001
Newark Part No.97AK2724
Product RangeZyklop 8790 B Series
Drive Size - Imperial3/8"
AF Size - Metric10mm
AF Size - Imperial-
Length30mm
Product RangeZyklop 8790 B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Imperial
3/8"
AF Size - Imperial
-
Product Range
Zyklop 8790 B Series
AF Size - Metric
10mm
Length
30mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate